Cart

SMLP34RGB2W3

ROHM SMLP34RGB2W3

image shown is a representation only

ROHM

CHIP LED MULTICOLOR
Supplier: ROHM
Matchcode: SMLP34RGB2W3
Rutronik No.: LED22252
Unit Pack: 5000
MOQ: 5000
package: CHIPLED
Packaging: REEL
On request
0.6633 $
3,316.50 $

Prices

5,000 0.6633 $
10,000 0.5817 $

Parameter

Emitted colour
R/G/B
Forward current
5 mA
LxW
1x1 mm
Height
0.2 mm
Viewing angle
120 °
Lum.inten.typ.
14/56/28 mcd
Wavelength dom.
619/520/46 nm
Wavelength peak
624/527/47 nm
Forward voltage
3,1/3,1/3 V
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?