Cart

SMLMN2WB1CWC

ROHM

Small chip LED Reflector
Supplier: ROHM
Matchcode: SMLMN2WB1CWC
Rutronik No.: LEDIND1106
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: REEL
On request
0.1961 $
588.30 $

Prices

3,000 0.1961 $
6,000 0.1886 $
9,000 0.1856 $
12,000 0.178 $
18,000 0.172 $

Parameter

Emitted colour
B/W
Forward current
20 mA
LxW
1,6x1,15 mm
Height
0.55 mm
Viewing angle
140 °
Lum.inten.typ.
14 mcd
Wavelength dom.
570 nm
Forward voltage
2.1 V
Package
CHIPLED
Automotive
AEC-Q(101)
Reverse voltage
5 V
Packaging
REEL
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
94059200900
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?