Cart

SMLE13BC8TT86

ROHM SMLE13BC8TT86

image shown is a representation only

ROHM

CHIP LED 0603 BLUE
Supplier: ROHM
Matchcode: SMLE13BC8TT86
Rutronik No.: LED22564
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.158 $
790.00 $

Prices

5,000 0.158 $
10,000 0.1522 $
15,000 0.1498 $
20,000 0.1437 $
25,000 0.1388 $

Parameter

Case type
LOW POWER
Case size
1,6x0,8 LxW
Emitted colour
BLUE
Type
LED
Lum.inten.min
14 mcd
Emission angle
140 °
I(F) nominal
5 mA
Lambda dom.typ
470 nm
Reverse voltage
5 V
Forward voltage
2.9 V
Number of chips
1
Height
0.36 mm
Automotive
NO
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?