Cart

SML813WBC8W1

ROHM SML813WBC8W1

image shown is a representation only

ROHM

REV.MOUNT CHIP LED WHITE 1305
Supplier: ROHM
Matchcode: SML813WBC8W1
Rutronik No.: LED24324
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: REEL
On request
0.2875 $
862.50 $

Prices

3,000 0.2875 $
6,000 0.28 $
9,000 0.272 $
12,000 0.261 $
15,000 0.2521 $

Parameter

Emitted colour
WHITE
Forward current
5 mA
LxW
3,4x1,25 mm
Height
1.1 mm
Viewing angle
60 °
Lum.inten.typ.
22 mcd
Forward voltage
2.9 V
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?