Cart

SML-S13PTT68R

ROHM

CHIPLED LENS GREEN >160MCD
Supplier: ROHM
Matchcode: SML-S13PTT68R
Rutronik No.: LEDIND1453
Unit Pack: 1
MOQ: 1
package: CHIPLED
Packaging: REEL
In Stock
0.3019 $
0.30 $

Prices

1 0.3019 $
4,000 0.2903 $
6,000 0.2856 $
8,000 0.274 $
12,000 0.2647 $

Parameter

Emitted colour
GREEN
Forward current
20 mA
LxW
3,2x1,6 mm
Height
1.85 mm
Lum.inten.typ.
160 mcd
Wavelength dom.
560 nm
Wavelength peak
563 nm
Forward voltage
2 V
Min.opt.temp.
-40 °
Max.opt.temp.
85 °
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Reverse current
10 µA
Packaging
REEL
SMT/SMD
YES
Leadfree Defin.
10
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?