Cart

SML-P34RGB2W3

ROHM SML-P34RGB2W3

image shown is a representation only

ROHM

PICOLED RGB 0404 4 PIN TYPE
Supplier: ROHM
Matchcode: SML-P34RGB2W3
Rutronik No.: LED21382
Unit Pack: 5000
MOQ: 5000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5706 $
2,853.00 $

Prices

5,000 0.5706 $
20,000 0.4784 $

Parameter

Emitted colour
R/G/B
Case size
1,0x0,6 LxW
Package
0402
I(F) nominal
20 mA
Forward voltage
2,2/3,3/3, V
Lum.inten.min
14/56/28 mcd
Lambda dom.typ
619/520/46 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?