Cart

SML-P12YTT86

ROHM SML-P12YTT86

image shown is a representation only

ROHM

PICO LED YELLOW 0402
Supplier: ROHM
Matchcode: SML-P12YTT86
Rutronik No.: LED22470
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0726 $
726.00 $

Prices

10,000 0.0726 $
20,000 0.0581 $

Parameter

Emitted colour
YELLOW
Case size
1,0x0,6 LxW
Package
0402
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
120 °
Lum.inten.min
40 mcd
Lambda dom.typ
587 nm
Automotive
NO
Height
0.2 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?