Cart

SML-P12VTT86

ROHM SML-P12VTT86

image shown is a representation only

ROHM

CHIP LED RED
Supplier: ROHM
Matchcode: SML-P12VTT86
Rutronik No.: LED17131
Unit Pack: 10000
MOQ: 10000
package: CHIPLED
Packaging: REEL
On request
0.0914 $
914.00 $

Prices

10,000 0.0914 $
20,000 0.0878 $
30,000 0.0864 $
40,000 0.0829 $
50,000 0.0801 $

Parameter

Emitted colour
RED
Forward current
20 mA
LxW
1x0,6 mm
Height
0.2 mm
Viewing angle
120 °
Lum.inten.typ.
25 mcd
Wavelength dom.
630 nm
Wavelength peak
630 nm
Forward voltage
2 V
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Surface colour
BLACK
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?