Cart

SML-P12VTT86

ROHM SML-P12VTT86

image shown is a representation only

ROHM

CHIP LED RED
Supplier: ROHM
Matchcode: SML-P12VTT86
Rutronik No.: LED17131
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0638 $
638.00 $

Prices

10,000 0.0638 $
20,000 0.051 $

Parameter

Emitted colour
RED
Case size
1,0x0,6 LxW
Package
0402
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
120 °
Lum.inten.min
25 mcd
Lambda dom.typ
630 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
630 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?