Cart

SML-P12MTT86

ROHM SML-P12MTT86

image shown is a representation only

ROHM

CHIP LED YELLOWISH-GREEN
Supplier: ROHM
Matchcode: SML-P12MTT86
Rutronik No.: LED18159
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
On request
0.0798 $
798.00 $

Prices

10,000 0.0798 $
20,000 0.0767 $
30,000 0.0755 $
40,000 0.0724 $
50,000 0.07 $

Parameter

Case type
LOW POWER
Case size
1,0x0,6 LxW
Emitted colour
GREEN
Type
LED
Lum.inten.min
10 mcd
Emission angle
120 °
I(F) nominal
20 mA
Lambda dom.typ
572 nm
Lambda peak typ
572 nm
Reverse voltage
5 V
Forward voltage
2.2 V
Surface colour
CLEAR
Number of chips
1
Automotive
NO
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?