Cart

SML-P11MTT86

ROHM SML-P11MTT86

image shown is a representation only

ROHM

CHIP LED YELLOWISH GREEN
Supplier: ROHM
Matchcode: SML-P11MTT86
Rutronik No.: LED13493
Unit Pack: 10000
MOQ: 10000
package: CHIPLED
Packaging: REEL
On request
0.1044 $
1,044.00 $

Prices

10,000 0.1044 $
20,000 0.101 $
30,000 0.0988 $
40,000 0.0916 $

Parameter

Emitted colour
GREEN
Forward current
20 mA
LxW
1x0,6 mm
Height
0.2 mm
Lum.inten.typ.
0.63 mcd
Wavelength dom.
569 nm
Wavelength peak
569 nm
Forward voltage
1.9 V
Min.opt.temp.
-40 °
Max.opt.temp.
85 °
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Reverse current
100 µA
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?