Cart

SML-M13YTT86

ROHM SML-M13YTT86

image shown is a representation only

ROHM

CHIP LED YELLOW
Supplier: ROHM
Matchcode: SML-M13YTT86
Rutronik No.: LED16354
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1284 $
385.20 $

Prices

3,000 0.1284 $
9,000 0.1077 $

Parameter

Emitted colour
YELLOW
Case size
2,0x1,25 LxW
Package
0805
I(F) nominal
25 mA
Forward voltage
2.0 V
Emission angle
140 °
Lum.inten.min
100 mcd
Lambda dom.typ
590 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
585 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?