Cart

SML-H12Y8TT86R

ROHM SML-H12Y8TT86R

image shown is a representation only

ROHM

CHIP LED 0805 YELLOW 63MCD
Supplier: ROHM
Matchcode: SML-H12Y8TT86R
Rutronik No.: LED18824
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: INDIVIDUAL
On request
0.1012 $
303.60 $

Prices

3,000 0.1012 $
6,000 0.0973 $
9,000 0.0957 $
12,000 0.0919 $
18,000 0.0887 $

Parameter

Emitted colour
YELLOW
Forward current
20 mA
LxW
2x1,25 mm
Height
0.8 mm
Viewing angle
70 °
Lum.inten.typ.
63 mcd
Wavelength dom.
590 nm
Forward voltage
2.2 V
Max.opt.temp.
80 °
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Packaging
INDIVIDUAL
Lens colour
DIFFUSED
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?