Cart

SML-E12UWT86

ROHM SML-E12UWT86

image shown is a representation only

ROHM

CHIP LED 0603 RED
Supplier: ROHM
Matchcode: SML-E12UWT86
Rutronik No.: LED20601
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0677 $
338.50 $

Prices

5,000 0.0677 $
20,000 0.0568 $

Parameter

Emitted colour
RED
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
80 °
Lum.inten.min
36 mcd
Lambda dom.typ
624 nm
Automotive
NO
Height
0.36 mm
Reverse voltage
4 V
Packaging
REEL
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?