Cart

SML-E12BC7TT86

ROHM SML-E12BC7TT86

image shown is a representation only

ROHM

CHIP LED 0603 BLUE
Supplier: ROHM
Matchcode: SML-E12BC7TT86
Rutronik No.: LED14829
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
In Stock
0.1512 $
756.00 $

Prices

5,000 0.1512 $
10,000 0.1268 $

Parameter

Emitted colour
BLUE
I(F) nominal
20 mA
Lambda dom.typ
470 nm
Forward voltage
2.9 V
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Lambda peak typ
460 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
0603
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?