Cart

SML-D12V8W

ROHM

SMD LED RED 1,6x0,8MM 630NM
Supplier: ROHM
Matchcode: SML-D12V8W
Rutronik No.: LED24636
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: REEL
On request
0.0525 $
157.50 $

Prices

3,000 0.0525 $
6,000 0.0504 $
9,000 0.0496 $
15,000 0.0476 $
24,000 0.046 $

Parameter

Emitted colour
RED
Forward current
20 mA
LxW
1,6x0,8 mm
Height
0.55 mm
Lum.inten.typ.
16 mcd
Wavelength dom.
635 nm
Wavelength peak
625 nm
Forward voltage
2.2 V
Package
CHIPLED
Automotive
AEC-Q(101)
Reverse voltage
5 V
Packaging
REEL
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?