Cart

SML-D12D8WT86

ROHM SML-D12D8WT86

image shown is a representation only

ROHM

CHIP LED 0603 ORANGE
Supplier: ROHM
Matchcode: SML-D12D8WT86
Rutronik No.: LED16554
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0447 $
134.10 $

Prices

3,000 0.0447 $
9,000 0.0375 $

Parameter

Emitted colour
ORANGE
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.2 V
Emission angle
140 °
Lum.inten.min
40 mcd
Lambda dom.typ
605 nm
Automotive
NO
Height
0.55 mm
Packaging
REEL
Lambda peak typ
605 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?