Cart

SML-A12UTT86

ROHM SML-A12UTT86

image shown is a representation only

ROHM

SIDE LED RED
Supplier: ROHM
Matchcode: SML-A12UTT86
Rutronik No.: LED6440
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: REEL
Soon available
0.114 $
342.00 $

Prices

3,000 0.114 $
6,000 0.11 $
9,000 0.1074 $
12,000 0.103 $
15,000 0.0995 $

Parameter

Emitted colour
RED
Forward current
20 mA
LxW
1,6x1,15 mm
Height
0.55 mm
Viewing angle
140 °
Lum.inten.typ.
36 mcd
Wavelength dom.
630 nm
Wavelength peak
630 nm
Forward voltage
2.1 V
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?