Cart

SML-A10MTT86

ROHM SML-A10MTT86

image shown is a representation only

ROHM

SIDELED GREEN
Supplier: ROHM
Matchcode: SML-A10MTT86
Rutronik No.: LED8488
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
GREEN
Case size
1,6x1,15 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
140 °
Lum.inten.min
3.6 mcd
Lambda dom.typ
570 nm
Automotive
NO
Height
0.55 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
570 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?