Cart

SML-812MTT86

ROHM SML-812MTT86

image shown is a representation only

ROHM

REV.MOUNT CHIP LED GREEN 1305
Supplier: ROHM
Matchcode: SML-812MTT86
Rutronik No.: LED13014
Unit Pack: 3000
MOQ: 3000
package: 1305
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1019 $
305.70 $

Prices

3,000 0.1019 $
9,000 0.0855 $

Parameter

Emitted colour
GREEN
Case size
3,4x1,25 LxW
Package
1305
I(F) nominal
20 mA
Emission angle
60 °
Lum.inten.min
14 mcd
Lambda dom.typ
570 nm
Automotive
NO
Height
1.1 mm
Packaging
REEL
Lambda peak typ
570 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?