Cart

SML-811WTT86

ROHM SML-811WTT86

image shown is a representation only

ROHM

REV.MOUNT CHIP LED YELLOW 1305
Supplier: ROHM
Matchcode: SML-811WTT86
Rutronik No.: LED13013
Unit Pack: 3000
MOQ: 3000
package: 1305
Packaging: REEL
On request
0.1214 $
364.20 $

Prices

3,000 0.1214 $
6,000 0.117 $
9,000 0.1149 $
12,000 0.1102 $
15,000 0.1064 $
Article with this quantity is not orderable.

Parameter

Emitted colour
YELLOW
Case size
3,4x1,25 LxW
Lum.inten.min
14 mcd
I(F) nominal
10 mA
Emission angle
60 °
Lambda dom.typ
590 nm
Height
1.1 mm
Automotive
NO
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Lambda peak typ
585 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
1305
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?