Cart

SML-811UTT86

ROHM SML-811UTT86

image shown is a representation only

ROHM

REV.MOUNT CHIP LED RED 1305
Supplier: ROHM
Matchcode: SML-811UTT86
Rutronik No.: LED13008
Unit Pack: 3000
MOQ: 3000
package: 1305
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
RED
Case size
3,4x1,25 LxW
Package
1305
I(F) nominal
10 mA
Emission angle
60 °
Lum.inten.min
11.2 mcd
Lambda dom.typ
630 nm
Automotive
NO
Height
1.1 mm
Packaging
REEL
Lambda peak typ
630 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?