Cart

SML-811DTT86(A)

ROHM SML-811DTT86(A)

image shown is a representation only

ROHM

REV.MOUNT CHIP LED ORANGE 1305
Supplier: ROHM
Matchcode: SML-811DTT86(A)
Rutronik No.: LED21514
Unit Pack: 3000
MOQ: 3000
package: 1305
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.11 $
330.00 $

Prices

3,000 0.11 $
9,000 0.0922 $

Parameter

Emitted colour
ORANGE
Case size
3,4x1,25 LxW
Package
1305
I(F) nominal
10 mA
Forward voltage
1.95 V
Emission angle
60 °
Lum.inten.min
11.2 mcd
Lambda dom.typ
611 nm
Automotive
NO
Height
1.1 mm
Packaging
REEL
Lambda peak typ
611 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?