Cart

SML-810TBT68

ROHM SML-810TBT68

image shown is a representation only

ROHM

PHOTOTRANSISTOR 800NM SMD 1206
Supplier: ROHM
Matchcode: SML-810TBT68
Rutronik No.: IR6255
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1296 $
388.80 $

Prices

3,000 0.1296 $
9,000 0.1087 $

Parameter

Type
PHOTOTRANS
Max.sensivity
800 nm
Sens.range min
720 nm
Sens.range max.
1100 nm
Photo curr.min.
2300 µA
Package
1206
Photo curr.max.
3800 µA
SMD/THT
SMD
Detection angle
140 °
Dark current
500 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
32 V
Reverse V/Veco
5 V
Op.temp.min.
-30 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?