Cart

SML-522BUWT86PM-MP

ROHM SML-522BUWT86PM-MP

image shown is a representation only

ROHM

DUAL COLOR HIGH-BRIGHTNESS CHIP
Supplier: ROHM
Matchcode: SML-522BUWT86PM-MP
Rutronik No.: LED15982
Unit Pack: 4000
MOQ: 4000
package: CHIPLED
Packaging: REEL
On request
0.215 $
860.00 $

Prices

4,000 0.215 $
8,000 0.2068 $
12,000 0.2035 $
16,000 0.1952 $
20,000 0.1886 $

Parameter

Emitted colour
B/R
Forward current
5 mA
LxW
1,5x1,3 mm
Height
0.6 mm
Lum.inten.typ.
22/10 mcd
Wavelength dom.
624/470 nm
Wavelength peak
470/624 nm
Forward voltage
2.9 V
Package
CHIPLED
Automotive
NO
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?