Cart

SML-521MYWT86

ROHM SML-521MYWT86

image shown is a representation only

ROHM

CHIP LED 0605 DUAL-COLOR
Supplier: ROHM
Matchcode: SML-521MYWT86
Rutronik No.: LED12789
Unit Pack: 4000
MOQ: 4000
package: CHIPLED
Packaging: REEL
On request
0.1787 $
714.80 $

Prices

4,000 0.1787 $
8,000 0.1718 $
12,000 0.1691 $
16,000 0.1622 $
20,000 0.1567 $

Parameter

Emitted colour
G/Y
Forward current
20 mA
LxW
1,5x1,3 mm
Height
0.6 mm
Viewing angle
140 °
Lum.inten.typ.
5,6/22 mcd
Wavelength dom.
590/570 nm
Wavelength peak
570/590 nm
Forward voltage
2.1 V
Min.opt.temp.
-30 °
Max.opt.temp.
85 °
Package
CHIPLED
Automotive
NO
Reverse voltage
4 V
Reverse current
100 µA
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?