Cart

SML-512WWT86

ROHM SML-512WWT86

image shown is a representation only

ROHM

CHIP LED 0603 YELLOW
Supplier: ROHM
Matchcode: SML-512WWT86
Rutronik No.: LED18368
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: REEL
Soon available
0.1006 $
301.80 $

Prices

3,000 0.1006 $
6,000 0.0968 $
9,000 0.0952 $
12,000 0.0913 $
18,000 0.0882 $

Parameter

Emitted colour
YELLOW
Forward current
20 mA
LxW
1,6X0,8 mm
Height
0.36 mm
Lum.inten.typ.
36 mcd
Wavelength dom.
590 nm
Wavelength peak
590 nm
Forward voltage
2 V
Package
CHIPLED
Automotive
NO
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?