Cart

SML-512PWT86AA

ROHM SML-512PWT86AA

image shown is a representation only

ROHM

CHIP LED 0603 GREEN
Supplier: ROHM
Matchcode: SML-512PWT86AA
Rutronik No.: LED13662
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: REEL
On request
0.126 $
378.00 $

Prices

3,000 0.126 $
6,000 0.1211 $
9,000 0.1192 $
12,000 0.1144 $
15,000 0.1105 $

Parameter

Emitted colour
GREEN
Current I(F)
20 mA
LxW
1,6x0,8 mm
Height
0.55 mm
Viewing angle
140 °
Lum.inten.min.
5.6 mcd
Wavelength min.
563 nm
Forw.volt.typ.
2.1 V
Package
CHIPLED
Automotive
AEC-Q(101)
Surface colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?