Cart

SML-512MWT86

ROHM

CHIP LED 0603 GREEN
Supplier: ROHM
Matchcode: SML-512MWT86
Rutronik No.: LED8115
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: REEL
Soon available
0.0902 $
270.60 $

Prices

3,000 0.0902 $
6,000 0.0868 $
9,000 0.0854 $
12,000 0.0819 $
18,000 0.0791 $

Parameter

Emitted colour
GREEN
Forward current
20 mA
LxW
2x1,25 mm
Height
0.55 mm
Viewing angle
140 °
Lum.inten.typ.
14/40 mcd
Wavelength dom.
570 nm
Wavelength peak
570 nm
Forward voltage
2.1 V
Package
CHIPLED
Automotive
NO
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?