Cart

SML-511UWT86

ROHM SML-511UWT86

image shown is a representation only

ROHM

CHIP LED 0603 RED
Supplier: ROHM
Matchcode: SML-511UWT86
Rutronik No.: LED19730
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
RED
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
140 °
Lum.inten.min
14 mcd
Lambda dom.typ
620 nm
Automotive
NO
Height
0.55 mm
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?