Cart

SML-510MWT86

ROHM

CHIP LED GREEN
Supplier: ROHM
Matchcode: SML-510MWT86
Rutronik No.: LED16334
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
On request
0.0515 $
154.50 $

Prices

3,000 0.0515 $
6,000 0.049 $
9,000 0.0487 $
15,000 0.0467 $
21,000 0.0451 $

Parameter

Case type
LOW POWER
Case size
1,6x0,8 LxW
Emitted colour
GREEN
Type
LED
Lum.inten.min
3.6 mcd
Emission angle
140 °
I(F) nominal
20 mA
Lambda dom.typ
570 nm
Lambda peak typ
570 nm
Forward voltage
2.2 V
Surface colour
CLEAR
Number of chips
1
Height
0.55 mm
Automotive
NO
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?