Cart

SML-312WBCW1

ROHM SML-312WBCW1

image shown is a representation only

ROHM

SMD LED WHITE 1,6x0,8MM
Supplier: ROHM
Matchcode: SML-312WBCW1
Rutronik No.: LED18807
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
WHITE
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
5 mA
Forward voltage
3.0 V
Emission angle
140 °
Lum.inten.min
45 mcd
Lambda dom.typ
660 nm
Automotive
NO
Height
0.8 mm
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?