Cart

SML-312EC4TT86

ROHM SML-312EC4TT86

image shown is a representation only

ROHM

SMD LED GREEN 1,6x0,8x0,8MM
Supplier: ROHM
Matchcode: SML-312EC4TT86
Rutronik No.: LED18951
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
GREEN
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
3.2 V
Emission angle
140 °
Lum.inten.min
36 mcd
Lambda dom.typ
518 nm
Automotive
NO
Height
0.8 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
523 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?