Cart

SML-310MTT86

ROHM SML-310MTT86

image shown is a representation only

ROHM

CHIP LED GREEN
Supplier: ROHM
Matchcode: SML-310MTT86
Rutronik No.: LED5951
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
On request
0.062 $
186.00 $

Prices

3,000 0.062 $
9,000 0.052 $

Parameter

Emitted colour
GREEN
Case size
1,6x0,8 LxW
I(F) nominal
20 mA
Emission angle
140 °
Lambda dom.typ
570 nm
Forward voltage
2.1 V
Automotive
NO
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Lambda peak typ
570 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
0603
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?