Cart

SML-310LTT86

ROHM SML-310LTT86

image shown is a representation only

ROHM

SMD LED RED 1,6x0,8MM
Supplier: ROHM
Matchcode: SML-310LTT86
Rutronik No.: LED6066
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: REEL
On request
0.093 $
279.00 $

Prices

3,000 0.093 $
6,000 0.089 $
9,000 0.0878 $
12,000 0.084 $
18,000 0.081 $

Parameter

Emitted colour
RED
Forward current
20 mA
LxW
1,6x0,8 mm
Height
0.8 mm
Viewing angle
140 °
Lum.inten.typ.
16 mcd
Wavelength dom.
660 nm
Wavelength peak
660 nm
Forward voltage
2.1 V
Package
CHIPLED
Automotive
NO
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?