Cart

SML-212VTT86

ROHM SML-212VTT86

image shown is a representation only

ROHM

CHIP LED 0805 RED
Supplier: ROHM
Matchcode: SML-212VTT86
Rutronik No.: LED8223
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
RED
Case size
2x1,25 LxW
Package
0805
I(F) nominal
2 mA
Forward voltage
2.1 V
Emission angle
140 °
Lum.inten.min
2.05 mcd
Lambda dom.typ
639 nm
Automotive
NO
CCT
2 K
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
639 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?