Cart

SML-210YTT86

ROHM

YELLOW 2X1.25MM,0.8MM
Supplier: ROHM
Matchcode: SML-210YTT86
Rutronik No.: LED5817
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
In Stock
0.0943 $
282.90 $

Prices

3,000 0.0943 $
6,000 0.0907 $
9,000 0.0893 $
12,000 0.0856 $
18,000 0.0827 $

Parameter

Case type
LOW POWER
Case size
2x1,25 LxW
Emitted colour
YELLOW
Type
LED
Lum.inten.min
2 mcd
Emission angle
140 °
I(F) nominal
20 mA
Lambda dom.typ
590 nm
Lambda peak typ
585 nm
Forward voltage
2.1 V
Surface colour
CLEAR
Number of chips
1
CCT
2 K
Height
0.8 mm
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?