Cart

SML-210VTT86

ROHM SML-210VTT86

image shown is a representation only

ROHM

CHIP LED RED 1,25x2MM
Supplier: ROHM
Matchcode: SML-210VTT86
Rutronik No.: LED4774
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
RED
Case size
2x1,25 LxW
Package
0805
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
140 °
Lum.inten.min
4 mcd
Lambda dom.typ
650 nm
Automotive
NO
CCT
2 K
Packaging
REEL
Lambda peak typ
650 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?