Cart

SML-020MLTT86

ROHM SML-020MLTT86

image shown is a representation only

ROHM

CHIP LED GREEN/RED
Supplier: ROHM
Matchcode: SML-020MLTT86
Rutronik No.: LED18947
Unit Pack: 2500
MOQ: 2500
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
BICOL.G/R
Case size
3,0x2,5 LxW
Package
1210
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
100 °
Lum.inten.min
9,0/9,0 mcd
Lambda dom.typ
650/570 nm
Automotive
NO
CCT
3 K
Packaging
REEL
Lambda peak typ
570/660 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?