Cart

SML-012YTT86

ROHM SML-012YTT86

image shown is a representation only

ROHM

CHIP LED YELLOW WITH REFLECTOR
Supplier: ROHM
Matchcode: SML-012YTT86
Rutronik No.: LED12609
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1244 $
311.00 $

Prices

2,500 0.1244 $
17,500 0.1044 $

Parameter

Emitted colour
YELLOW
Case size
3,0x2,0 LxW
Package
1206
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
140 °
Lum.inten.min
36 mcd
Lambda dom.typ
590 nm
Automotive
NO
Height
1.25 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
590 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?