Cart

SML-012VTT86(A)AQAS

ROHM SML-012VTT86(A)AQAS

image shown is a representation only

ROHM

CHIP LED RED WITH REFLECTOR
Supplier: ROHM
Matchcode: SML-012VTT86(A)AQAS
Rutronik No.: LED20333
Unit Pack: 2500
MOQ: 2500
package: CHIPLED
Packaging: REEL
Soon available
0.1967 $
491.75 $

Prices

2,500 0.1967 $
5,000 0.19 $
7,500 0.1861 $
12,500 0.1786 $
15,000 0.1725 $

Parameter

Emitted colour
RED
Forward current
20 mA
LxW
3x2 mm
Height
1.3 mm
Viewing angle
140 °
Lum.inten.typ.
35.5 mcd
Wavelength dom.
626 nm
Wavelength peak
639 nm
Forward voltage
2 V
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?