Cart

SML-010MTT86 RANK LMN

ROHM SML-010MTT86 RANK LMN

image shown is a representation only

ROHM

CHIP LED GREEN -TYCO-
Supplier: ROHM
Matchcode: SML-010MTT86 RANK LMN
Rutronik No.: LED16395
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
GREEN
Case size
3,2x1,5 LxW
Package
1206
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
140 °
Lum.inten.min
5.6 mcd
Lambda dom.typ
660 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
570 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?