Cart

SML-010LTT86

ROHM SML-010LTT86

image shown is a representation only

ROHM

CHIP LED RED
Supplier: ROHM
Matchcode: SML-010LTT86
Rutronik No.: LED12805
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
RED
Case size
3,2x1,5 LxW
Package
1206
I(F) nominal
30 mA
Forward voltage
1.75 V
Emission angle
140 °
Lum.inten.min
5.6 mcd
Lambda dom.typ
660 nm
Automotive
NO
Height
1.25 mm
Packaging
REEL
Lambda peak typ
660 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?