Cart

SLR-56VR3F

ROHM SLR-56VR3F

image shown is a representation only

ROHM

LED 5MM RED DIFFUSE
Supplier: ROHM
Matchcode: SLR-56VR3F
Rutronik No.: LED17519
Unit Pack: 1000
MOQ: 1000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.248 $
248.00 $

Prices

1,000 0.248 $
8,000 0.2077 $

Parameter

Emitted colour
RED
Package
5 MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
40 °
Lum.inten.min
3.6 mcd
Lambda dom.typ
650 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
645 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?