Cart

SLR-56MGT32

ROHM SLR-56MGT32

image shown is a representation only

ROHM

LED 5MM GREEN DIFFUS
Supplier: ROHM
Matchcode: SLR-56MGT32
Rutronik No.: LED2646
Unit Pack: 2000
MOQ: 2000
package: 5 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2267 $
453.40 $

Prices

2,000 0.2267 $
16,000 0.1901 $

Parameter

Emitted colour
GREEN
Case size
5 LxW
Package
5 MM
I(F) nominal
10 mA
Emission angle
40 °
Lum.inten.min
5.6 mcd
Lambda dom.typ
570 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
563 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?