Cart

SLR-343BC7TT32

ROHM SLR-343BC7TT32

image shown is a representation only

ROHM

DIODE 3MM BLUE CLEAR
Supplier: ROHM
Matchcode: SLR-343BC7TT32
Rutronik No.: LED14041
Unit Pack: 2000
MOQ: 2000
package: 3MM
Packaging: REEL
On request
0.348 $
696.00 $

Prices

2,000 0.348 $
4,000 0.34 $
6,000 0.3293 $
8,000 0.3159 $
10,000 0.3052 $

Parameter

Emitted colour
BLUE
Forward current
10 mA
LxW
3,8x3,8 mm
Height
29.4 mm
Lum.inten.typ.
220 mcd
Wavelength dom.
470 nm
Wavelength peak
460 nm
Forward voltage
3.2 V
Min.opt.temp.
-20 °
Max.opt.temp.
80 °
Package
3MM
Automotive
NO
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?