Cart

SLR-342YYT32

ROHM SLR-342YYT32

image shown is a representation only

ROHM

LED 3,1MM YELLOW-DIFFUSE
Supplier: ROHM
Matchcode: SLR-342YYT32
Rutronik No.: LED17858
Unit Pack: 2000
MOQ: 2000
package: 3 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.217 $
434.00 $

Prices

2,000 0.217 $
16,000 0.1819 $

Parameter

Emitted colour
YELLOW
Case size
3 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
40 °
Lum.inten.min
3.6 mcd
Lambda dom.typ
590 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
585 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?