Cart

SLR-342VRT32

ROHM SLR-342VRT32

image shown is a representation only

ROHM

LED 3,1MM RED-DIFFUSE
Supplier: ROHM
Matchcode: SLR-342VRT32
Rutronik No.: LED14107
Unit Pack: 2000
MOQ: 2000
package: 3MM
Packaging: AMMOPACK
In Stock
0.2423 $
484.60 $

Prices

2,000 0.2423 $
4,000 0.233 $
6,000 0.2293 $
10,000 0.2125 $

Parameter

Emitted colour
RED
Forward current
10 mA
LxW
3,8x3,8 mm
Height
29.2 mm
Viewing angle
40 °
Lum.inten.typ.
5.6 mcd
Wavelength dom.
650 nm
Wavelength peak
645 nm
Forward voltage
2 V
Package
3MM
Automotive
NO
Reverse voltage
5 V
Packaging
AMMOPACK
Lens colour
DIFFUSED
SMT/SMD
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?