Cart

SLR-325MCT31

ROHM SLR-325MCT31

image shown is a representation only

ROHM

LED 3,2MM GREEN PITCH-5MM
Supplier: ROHM
Matchcode: SLR-325MCT31
Rutronik No.: LED9036
Unit Pack: 2000
MOQ: 2000
package: 3 MM
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2288 $
457.60 $

Prices

2,000 0.2288 $
16,000 0.1919 $

Parameter

Emitted colour
GREEN
Case size
3.2 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
40 °
Lum.inten.min
9.0 mcd
Lambda dom.typ
563 nm
Automotive
NO
Packaging
AMMOPACK
Lambda peak typ
565 nm
Surface colour
TRANSPAREN
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?