Cart

SLI-560UT3F

ROHM SLI-560UT3F

image shown is a representation only

ROHM

LED 5MM RED-TRANSPARENT
Supplier: ROHM
Matchcode: SLI-560UT3F
Rutronik No.: LED17755
Unit Pack: 1000
MOQ: 1000
package: 3MM
Packaging: BULK
Soon available
0.2302 $
230.20 $

Prices

1,000 0.2302 $
2,000 0.2213 $
3,000 0.2178 $
4,000 0.2089 $
6,000 0.2019 $

Parameter

Emitted colour
RED
Forward current
20 mA
LxW
5,6x5 mm
Height
31.5 mm
Viewing angle
40 °
Lum.inten.typ.
300 mcd
Wavelength dom.
630 nm
Wavelength peak
625 nm
Forward voltage
1.9 V
Min.opt.temp.
-30 °
Max.opt.temp.
85 °
Package
3MM
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lens colour
DIFFUSED
SMT/SMD
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?